Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol Ohmite 25W 1kΩ Linear Rheostat 150mA, RHS1K0E

Номер на артикул на RS: 144-5526Марка: Arcol Ohmite№ по каталога на производителя: RHS1K0E
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Maximum Resistance

1kΩ

Tolerance

10%

Power Rating

25W

Number of Turns

300 °

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 (Dia.) x 34.93mm

Depth

39.62 (Dia.)mm

Length

34.93mm

Current Rating

150mA

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
€ 114,27Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Arcol Ohmite 25W 1kΩ Linear Rheostat 150mA, RHS1K0E

P.O.A.

Arcol Ohmite 25W 1kΩ Linear Rheostat 150mA, RHS1K0E
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
€ 114,27Всеки (ex VAT)

Технически документи

Спецификации

Maximum Resistance

1kΩ

Tolerance

10%

Power Rating

25W

Number of Turns

300 °

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 (Dia.) x 34.93mm

Depth

39.62 (Dia.)mm

Length

34.93mm

Current Rating

150mA

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
€ 114,27Всеки (ex VAT)