Arcol Ohmite 25W 10Ω Linear Rheostat 1.58A, RHS10RE

Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
10Ω
Tolerance
10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
39.62 x 34.93mm
Maximum Voltage Rating
500 Vrms
Depth
39.62mm
Length
34.93mm
Current Rating
1.58A
Electrical Taper
Angular
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open
€ 123,11
€ 123,11 Всеки (ex VAT)
1
€ 123,11
€ 123,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 123,11 |
5 - 9 | € 114,49 |
10 - 24 | € 107,10 |
25+ | € 123,11 |
Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
10Ω
Tolerance
10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
39.62 x 34.93mm
Maximum Voltage Rating
500 Vrms
Depth
39.62mm
Length
34.93mm
Current Rating
1.58A
Electrical Taper
Angular
Shaft Length
8.73mm
Actuator Type
Linear Shaft
Core Type
Open