Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol Ohmite 25W 10kΩ Rheostat 0.050A, RHS10KE

Номер на артикул на RS: 891-5379Марка: Arcol Ohmite№ по каталога на производителя: RHS10KE
brand-logo
Преглед на всички в Реостати

Технически документи

Спецификации

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

39.62 x 34.93mm

Maximum Voltage Rating

500 Vrms

Length

34.93mm

Current Rating

0.050A

Core Type

Open

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Страна на произход

Mexico

Детайли за продукта

RH Series 25W Wirewound Potentiometers

Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

Features and benefits:

±10% tolerance
25 W

Product Applications:

Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 25 WATT, 10K
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Arcol Ohmite 25W 10kΩ Rheostat 0.050A, RHS10KE

P.O.A.

Arcol Ohmite 25W 10kΩ Rheostat 0.050A, RHS10KE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 25 WATT, 10K
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Maximum Resistance

10kΩ

Tolerance

±10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder Lug

Dimensions

39.62 x 34.93mm

Maximum Voltage Rating

500 Vrms

Length

34.93mm

Current Rating

0.050A

Core Type

Open

Electrical Taper

Linear

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Страна на произход

Mexico

Детайли за продукта

RH Series 25W Wirewound Potentiometers

Ohmite RH series wirewound rheostats are designed and manufactured to operate smoothly and reliably over long periods of use. The RH series has a ceramic body with high grade resistance alloy linear taper windings and a vitreous enamel coating. HR rheostats feature a metal spring contact arm, metal graphite composition and solder coated terminals.

Features and benefits:

±10% tolerance
25 W

Product Applications:

Typical applications for the RH series rheostats are motor speed controls, dimmer switches and equipment requiring convenient variable resistance settings.

Ohmite Potentiometers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RHEOSTAT, 25 WATT, 10K
P.O.A.Всеки (ex VAT)