Arcol Ohmite 25W 10kΩ Linear Rheostat 0.155A, RHS10KE

Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
10kΩ
Tolerance
10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
39.62 x 34.93mm
Maximum Voltage Rating
500 Vrms
Depth
39.62mm
Length
34.93mm
Current Rating
0.155A
Actuator Type
Linear Shaft
Core Type
Open
Electrical Taper
Angular
Shaft Length
8.73mm
€ 125,51
€ 125,51 Всеки (ex VAT)
1
€ 125,51
€ 125,51 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 125,51 |
5 - 9 | € 116,73 |
10+ | € 109,19 |
Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
10kΩ
Tolerance
10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6.35 mm
Termination Style
Solder
Dimensions
39.62 x 34.93mm
Maximum Voltage Rating
500 Vrms
Depth
39.62mm
Length
34.93mm
Current Rating
0.155A
Actuator Type
Linear Shaft
Core Type
Open
Electrical Taper
Angular
Shaft Length
8.73mm