Arcol Ohmite 12.5W 100Ω Linear Rheostat 0.36A, RES100E

Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
100Ω
Tolerance
10%
Power Rating
12.5W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
3.18 mm
Termination Style
Solder
Maximum Voltage Rating
305 Vrms
Dimensions
22.23 x 17.46mm
Depth
22.23mm
Length
17.46mm
Current Rating
0.36A
Electrical Taper
Angular
Shaft Length
9.53mm
Actuator Type
Linear Shaft
Core Type
Open
€ 104,26
€ 104,26 Всеки (ex VAT)
1
€ 104,26
€ 104,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 104,26 |
5 - 9 | € 96,97 |
10+ | € 90,71 |
Технически документи
Спецификации
Brand
Arcol OhmiteMaximum Resistance
100Ω
Tolerance
10%
Power Rating
12.5W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
3.18 mm
Termination Style
Solder
Maximum Voltage Rating
305 Vrms
Dimensions
22.23 x 17.46mm
Depth
22.23mm
Length
17.46mm
Current Rating
0.36A
Electrical Taper
Angular
Shaft Length
9.53mm
Actuator Type
Linear Shaft
Core Type
Open