Arcol Ohmite, 250kΩ 50W Wire Wound Chassis Mount Resistor L50J250KE ±5%

Номер на артикул на RS: 892-8173Марка: Arcol Ohmite№ по каталога на производителя: L50J250KE
brand-logo

Технически документи

Спецификации

Resistance

250kΩ

Power Rating

50W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 101.6mm

Overall Length

101.6mm

Overall Diameter

14.3mm

Страна на произход

Mexico

Детайли за продукта

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Resistor, Power, Fixed, 250K Ohm, 50 W, 5%
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 22,62

€ 22,62 Всеки (ex VAT)

Arcol Ohmite, 250kΩ 50W Wire Wound Chassis Mount Resistor L50J250KE ±5%

€ 22,62

€ 22,62 Всеки (ex VAT)

Arcol Ohmite, 250kΩ 50W Wire Wound Chassis Mount Resistor L50J250KE ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Resistor, Power, Fixed, 250K Ohm, 50 W, 5%
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Resistance

250kΩ

Power Rating

50W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 101.6mm

Overall Length

101.6mm

Overall Diameter

14.3mm

Страна на произход

Mexico

Детайли за продукта

Ohmite 270 Series Fixed Resistors

Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:

Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:

These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Resistor, Power, Fixed, 250K Ohm, 50 W, 5%
P.O.A.Всеки (ex VAT)