Arcol Ohmite, 20kΩ 25W Wire Wound Chassis Mount Resistor L25J20KE ±5%

Номер на артикул на RS: 144-5518Марка: Arcol Ohmite№ по каталога на производителя: L25J20KE
brand-logo

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

25W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,31

€ 10,31 Всеки (ex VAT)

Arcol Ohmite, 20kΩ 25W Wire Wound Chassis Mount Resistor L25J20KE ±5%

€ 10,31

€ 10,31 Всеки (ex VAT)

Arcol Ohmite, 20kΩ 25W Wire Wound Chassis Mount Resistor L25J20KE ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 10,31
10 - 19€ 9,65
20 - 49€ 9,16
50+€ 7,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

25W

Series

270

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder

Minimum Operating Temperature

+25°C

Maximum Operating Temperature

+350°C

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

14.3 (Dia.) x 50.8mm

Overall Length

50.8mm

Overall Diameter

14.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more