Технически документи
Спецификации
Brand
Arcol OhmiteAccessory Type
Knob
Material
Aluminium
For Use With
G Model, H Model, J Model, K Model, L Model
Shaft Diameter
1/4 in
Knob Type
Finger Grip With Pointer
Страна на произход
United States
Детайли за продукта
Ohmite Finger-grip Knob
Ohmite finger-grip knob can be used with any with any rheostat and tap switch model which has the corresponding shaft diameter. Knobs are fastened to shafts with slotted set screws.
Features
Includes slotted set screws
€ 20,09
€ 20,09 Всеки (ex VAT)
1
€ 20,09
€ 20,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,09 |
10 - 24 | € 18,69 |
25 - 99 | € 17,48 |
100 - 249 | € 16,68 |
250+ | € 15,07 |
Технически документи
Спецификации
Brand
Arcol OhmiteAccessory Type
Knob
Material
Aluminium
For Use With
G Model, H Model, J Model, K Model, L Model
Shaft Diameter
1/4 in
Knob Type
Finger Grip With Pointer
Страна на произход
United States
Детайли за продукта
Ohmite Finger-grip Knob
Ohmite finger-grip knob can be used with any with any rheostat and tap switch model which has the corresponding shaft diameter. Knobs are fastened to shafts with slotted set screws.
Features
Includes slotted set screws