Arcol Ohmite Dial for G Model, H Model, J Model, K Model, L Model, 5000E

Технически документи
Спецификации
Brand
Arcol OhmiteAccessory Type
Dial
For Use With
G Model, H Model, J Model, K Model, L Model
Страна на произход
United States
Детайли за продукта
Ohmite Rheostat Dial
The 5000E is a Dial Plate made of black-enamelled aluminium and handsomely finished for Ohmite rheostats and tap switches. The figures and lines are etched on a black background for contrast and ease of readability. On rheostat dial, the divisions indicating approximate percentage of rheostat resistance in circuit are marked from 0 to 100.
Features
On tap switch dials, number of dial positions are identical with number of switch positions
E-model
€ 4,32
€ 4,32 Всеки (ex VAT)
1
€ 4,32
€ 4,32 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 24 | € 4,32 |
25 - 99 | € 4,02 |
100 - 249 | € 3,77 |
250 - 499 | € 3,61 |
500+ | € 3,24 |
Технически документи
Спецификации
Brand
Arcol OhmiteAccessory Type
Dial
For Use With
G Model, H Model, J Model, K Model, L Model
Страна на произход
United States
Детайли за продукта
Ohmite Rheostat Dial
The 5000E is a Dial Plate made of black-enamelled aluminium and handsomely finished for Ohmite rheostats and tap switches. The figures and lines are etched on a black background for contrast and ease of readability. On rheostat dial, the divisions indicating approximate percentage of rheostat resistance in circuit are marked from 0 to 100.
Features
On tap switch dials, number of dial positions are identical with number of switch positions
E-model