Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE

Номер на артикул на RS: 124-9329Марка: Arcol Ohmite№ по каталога на производителя: 45F20KE
brand-logo

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Страна на произход

Mexico

Детайли за продукта

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,00

€ 4,20 Each (In a Bag of 5) (ex VAT)

Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE

€ 21,00

€ 4,20 Each (In a Bag of 5) (ex VAT)

Arcol Ohmite 20kΩ Wire Wound Resistor 5W ±1% 45F20KE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 20€ 4,20€ 21,00
25 - 95€ 3,536€ 17,68
100 - 245€ 2,776€ 13,88
250 - 495€ 2,398€ 11,99
500+€ 2,185€ 10,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Resistance

20kΩ

Power Rating

5W

Tolerance

±1%

Technology

Wire Wound

Series

45

Temperature Coefficient

±20ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

+25°C

Страна на произход

Mexico

Детайли за продукта

Ohmite 40 Series Wirewound Axial Resistors

40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.

Features

Wirewound construction
Solder coated copper clad axial terminals
Standard tolerances of 1% and 5% are available

Product Application Information

40 Series axial resistors have a wide range of uses including industrial, communications and commercial equipment.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от