Aquarius 21.2 x 12.5 x 8.7 mm Aquarius Air Care Air Freshener Dispenser, For Use With Aircare Fragrance Refill

Номер на артикул на RS: 917-0789Марка: Aquarius№ по каталога на производителя: 6994
brand-logo

Технически документи

Спецификации

For Use With

Aircare Fragrance Refill

Package Size

21.2 x 12.5 x 8.7 mm

Range

Aquarius Air Care

Unit Volume

300mL

Colour

White

Детайли за продукта

AQUARIUS Air Care Dispenser

Kimberly Clarke Professional Aquarius air care dispenser is a modern and easy to use dispenser allowing you to target our range of fragrances where needed. The Aquarius dispenser has a battery power source that operates an electronic sensor including a key push button lock. The dispenser is easy to clean and has no dirt traps is made of white plastic easily fits into any environment.

FEATURES and BENEFITS:
Easy to use
No dirt traps
Modern stylish design
Lockable - key push button
Battery powered
Electronic sensor
Colour is white
For use with Kimberly Clark fragrance refills - See part numbers 917-0779 917-0773 and 917-0785

DISPENSING FORMAT:
Programmable spray system

DIMENSIONS:
Length 21.2 cm
Width 12.5 cm
Height 8.7 cm

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Може да се интересувате от
Kimberly Clark Air Freshener
P.O.A.Всеки (ex VAT)

€ 116,82

€ 116,82 Всеки (ex VAT)

Aquarius 21.2 x 12.5 x 8.7 mm Aquarius Air Care Air Freshener Dispenser, For Use With Aircare Fragrance Refill

€ 116,82

€ 116,82 Всеки (ex VAT)

Aquarius 21.2 x 12.5 x 8.7 mm Aquarius Air Care Air Freshener Dispenser, For Use With Aircare Fragrance Refill

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Kimberly Clark Air Freshener
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

For Use With

Aircare Fragrance Refill

Package Size

21.2 x 12.5 x 8.7 mm

Range

Aquarius Air Care

Unit Volume

300mL

Colour

White

Детайли за продукта

AQUARIUS Air Care Dispenser

Kimberly Clarke Professional Aquarius air care dispenser is a modern and easy to use dispenser allowing you to target our range of fragrances where needed. The Aquarius dispenser has a battery power source that operates an electronic sensor including a key push button lock. The dispenser is easy to clean and has no dirt traps is made of white plastic easily fits into any environment.

FEATURES and BENEFITS:
Easy to use
No dirt traps
Modern stylish design
Lockable - key push button
Battery powered
Electronic sensor
Colour is white
For use with Kimberly Clark fragrance refills - See part numbers 917-0779 917-0773 and 917-0785

DISPENSING FORMAT:
Programmable spray system

DIMENSIONS:
Length 21.2 cm
Width 12.5 cm
Height 8.7 cm

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Може да се интересувате от
Kimberly Clark Air Freshener
P.O.A.Всеки (ex VAT)