Aquarius White Plastic Toilet Roll Dispenser, 180mm x 130mm x 290mm

Номер на артикул на RS: 780-0096Марка: Aquarius№ по каталога на производителя: 6992
brand-logo

Технически документи

Спецификации

Colour

White

Single Or Dual

Dual

Material

Plastic

Height

130mm

Depth

180mm

Width

290mm

Range

Aquarius

Wall Mounted

Yes

Страна на произход

Germany

Детайли за продукта

AQUARIUS - Toilet Tissue Dispenser

AQUARIUS Toilet Tissue Dispenser of impact-resistant white plastic with viewing window

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Може да се интересувате от

€ 34,57

€ 34,57 Всеки (ex VAT)

Aquarius White Plastic Toilet Roll Dispenser, 180mm x 130mm x 290mm

€ 34,57

€ 34,57 Всеки (ex VAT)

Aquarius White Plastic Toilet Roll Dispenser, 180mm x 130mm x 290mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Colour

White

Single Or Dual

Dual

Material

Plastic

Height

130mm

Depth

180mm

Width

290mm

Range

Aquarius

Wall Mounted

Yes

Страна на произход

Germany

Детайли за продукта

AQUARIUS - Toilet Tissue Dispenser

AQUARIUS Toilet Tissue Dispenser of impact-resistant white plastic with viewing window

Washroom Systems - Kimberly Clark Professional

Co-ordinated washrooms can be easily created using the Kimberly Clarke range of soap, towel and tissues dispensers. The rounded, sturdy and easy to load design meets demanding hygiene standards for smooth, easy contours free from dust trapping crevices.

Може да се интересувате от