APW Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm

Номер на артикул на RS: 408-1564Марка: APW№ по каталога на производителя: VT941-287070
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Brand

APW

Rack Units

12U

External Height

593 mm

External Width

573 mm

External Depth

400mm

External Dimensions

593 x 573 x 400mm

Series

IMRAK 310

Colour

Grey

External Case Material

Steel

Детайли за продукта

IMRAK® 310

The IMRACK® 310 is a fast assembed strong yet lightweight enclosure.

Supplied flat packed
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 209,96Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 216,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 185,44Всеки (ex VAT)
RS PRO 12U-Rack Server Cabinet, 621 x 600 x 560mm
€ 267,53Всеки (ex VAT)

P.O.A.

APW Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm

P.O.A.

APW Imrak 310 Series 12U-Rack Server Cabinet, 593 x 573 x 400mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 209,96Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 216,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 185,44Всеки (ex VAT)
RS PRO 12U-Rack Server Cabinet, 621 x 600 x 560mm
€ 267,53Всеки (ex VAT)

Технически документи

Спецификации

Brand

APW

Rack Units

12U

External Height

593 mm

External Width

573 mm

External Depth

400mm

External Dimensions

593 x 573 x 400mm

Series

IMRAK 310

Colour

Grey

External Case Material

Steel

Детайли за продукта

IMRAK® 310

The IMRACK® 310 is a fast assembed strong yet lightweight enclosure.

Supplied flat packed
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 209,96Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 216,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 185,44Всеки (ex VAT)
RS PRO 12U-Rack Server Cabinet, 621 x 600 x 560mm
€ 267,53Всеки (ex VAT)