APW Imrak 410 Series 6U-Rack Server Cabinet, 324 x 600 x 400mm

Номер на артикул на RS: 408-1643Марка: APW№ по каталога на производителя: 968-362962
brand-logo
Преглед на всички в Сървърни шкафове

Технически документи

Спецификации

Brand

APW

Rack Units

6U

External Height

324 mm

External Width

600 mm

External Depth

400mm

External Dimensions

324 x 600 x 400mm

Series

IMRAK 410

Colour

Grey

External Case Material

Glass, Steel

Детайли за продукта

IMRAK® 410

The IMRACK® 410 is fully welded wall mounted enclosure designed as the best and most cost-effective solution to overcome the problems of overheating, damaged data cabling, stressed fibre and illegal tampering.

Inset mounting brackets provide cable management space in front and on both sides of the brackets
Quick cable access via clip-top and base gland plates
Lockable glass door with quick release reverse facility
Pre-punched fan patterns in top and base covered by clip-in blanks provide ventilation options
Fully welded frame is light but strong
Maximum Static Load 40kg
19" or vertically mounted power strips
Anthracite grey textured paint with trim appropriate to office environment
Materials: 0.9mm steel, 4mm toughened glass
Supplied fully assembled
Standards: IEC297-2; DIN 41 494 part 7; DIN 41 494 part 1 (mounting dimensions); EN 60950; VDE 0100
Width 600mm

*Please note the rear panel is bought seperately.

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 211,91Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 218,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 187,16Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

APW Imrak 410 Series 6U-Rack Server Cabinet, 324 x 600 x 400mm

P.O.A.

APW Imrak 410 Series 6U-Rack Server Cabinet, 324 x 600 x 400mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 211,91Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 218,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 187,16Всеки (ex VAT)

Технически документи

Спецификации

Brand

APW

Rack Units

6U

External Height

324 mm

External Width

600 mm

External Depth

400mm

External Dimensions

324 x 600 x 400mm

Series

IMRAK 410

Colour

Grey

External Case Material

Glass, Steel

Детайли за продукта

IMRAK® 410

The IMRACK® 410 is fully welded wall mounted enclosure designed as the best and most cost-effective solution to overcome the problems of overheating, damaged data cabling, stressed fibre and illegal tampering.

Inset mounting brackets provide cable management space in front and on both sides of the brackets
Quick cable access via clip-top and base gland plates
Lockable glass door with quick release reverse facility
Pre-punched fan patterns in top and base covered by clip-in blanks provide ventilation options
Fully welded frame is light but strong
Maximum Static Load 40kg
19" or vertically mounted power strips
Anthracite grey textured paint with trim appropriate to office environment
Materials: 0.9mm steel, 4mm toughened glass
Supplied fully assembled
Standards: IEC297-2; DIN 41 494 part 7; DIN 41 494 part 1 (mounting dimensions); EN 60950; VDE 0100
Width 600mm

*Please note the rear panel is bought seperately.

APW IMRAK Series Wall Cabinets

Designed for installers of data and telecommunications equipment.

Може да се интересувате от
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 560mm
€ 211,91Всеки (ex VAT)
RS PRO 9U-Rack Server Cabinet, 510 x 600 x 450mm
€ 218,55Всеки (ex VAT)
RS PRO 6U-Rack Server Cabinet, 366 x 600 x 400mm
€ 187,16Всеки (ex VAT)