Applied Motion Systems STM Series Dual Hybridge Stepper Motor, 0.88Nm Torque, 12 → 70 V, 1.8°, 42mm Frame,

Технически документи
Спецификации
Stepper Motor Type
Dual Hybridge
Step Angle
1.8°
Holding Torque
0.88Nm
Number Of Wires
8
Supply Voltage
12 → 70 V
Frame Size
42mm
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
18.4mm
Depth
92.4mm
Output Speed
200 → 51200 spm
Standards Met
CE EN61800-3:2004, RoHS Compliant
Series
STM
Страна на произход
United States
Детайли за продукта
Integrated Steppers STM23IP
The STM23IP is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Drive + Motor + Control in one unit
4 quadrant controller
Dynamic Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Prevention/Detection
NEMA 23 frame size
Input voltage 12-70 Vdc
3 digital input, 1 analog input
1 digital output
Ethernet and Ethernet/IP interface
Encoder
Operation Mode:
Step and direction
CW/CCW pulse
A/B quadrature pulse
velocity (oscillator, joystick)
streaming commands (SCL)
SiNet Hub compatible
Executes stored Q programmes
Applied Motion Systems - Stepper Motor
€ 805,77
€ 805,77 Всеки (ex VAT)
1
€ 805,77
€ 805,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Stepper Motor Type
Dual Hybridge
Step Angle
1.8°
Holding Torque
0.88Nm
Number Of Wires
8
Supply Voltage
12 → 70 V
Frame Size
42mm
Shaft Diameter
6.35mm
Current Rating
5 A
Shaft Length
18.4mm
Depth
92.4mm
Output Speed
200 → 51200 spm
Standards Met
CE EN61800-3:2004, RoHS Compliant
Series
STM
Страна на произход
United States
Детайли за продукта
Integrated Steppers STM23IP
The STM23IP is an integrated Drive and Motor, fusing step motor and drive technologies into a single device, offering savings on space, wiring and cost over conventional motor and drive solutions.
Drive + Motor + Control in one unit
4 quadrant controller
Dynamic Current Control
Anti-Resonance
Torque Ripple Smoothing
Microstep Emulation
Stall Prevention/Detection
NEMA 23 frame size
Input voltage 12-70 Vdc
3 digital input, 1 analog input
1 digital output
Ethernet and Ethernet/IP interface
Encoder
Operation Mode:
Step and direction
CW/CCW pulse
A/B quadrature pulse
velocity (oscillator, joystick)
streaming commands (SCL)
SiNet Hub compatible
Executes stored Q programmes