PA78DK Apex, High Voltage, Op Amp, 300 V, 20-Pin PSOP
Технически документи
Спецификации
Brand
ApexAmplifier Type
High Voltage
Mounting Type
Surface Mount
Package Type
PSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
20
Typical Single Supply Voltage
300 V
Typical Dual Supply Voltage
±150V
Typical Slew Rate
350V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
500nV/√Hz
Height
3.4mm
Dimensions
16 x 11.1 x 3.4mm
Length
16mm
Width
11.1mm
Детайли за продукта
Power Operational Amplifiers, Apex
Power Operational Amplifiers, Apex
€ 46,28
€ 46,28 Всеки (ex VAT)
Стандарт
1
€ 46,28
€ 46,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 46,28 |
5+ | € 45,13 |
Технически документи
Спецификации
Brand
ApexAmplifier Type
High Voltage
Mounting Type
Surface Mount
Package Type
PSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
20
Typical Single Supply Voltage
300 V
Typical Dual Supply Voltage
±150V
Typical Slew Rate
350V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
500nV/√Hz
Height
3.4mm
Dimensions
16 x 11.1 x 3.4mm
Length
16mm
Width
11.1mm
Детайли за продукта