Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

APEM Toggle Switch Boot Toggle Switch Boot for use with Toggle Switch

Номер на артикул на RS: 190-0709Марка: APEM№ по каталога на производителя: U851
brand-logo
Преглед на всички в Toggle Switch Caps & Boots

Технически документи

Спецификации

Brand

Apem

Accessory Type

Toggle Switch Boot

For Use With

Toggle Switch

Colour

Black

Страна на произход

France

Детайли за продукта

APEM Toggle Switch Sealing Boots

One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.

APEM’s range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEM’s toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.

The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.

Features and Benefits

• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal

Applications

Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:

• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines

Sealing Boot Types

Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 3,61 Всеки (ex VAT)

APEM Toggle Switch Boot Toggle Switch Boot for use with Toggle Switch

€ 3,61

€ 3,61 Всеки (ex VAT)

APEM Toggle Switch Boot Toggle Switch Boot for use with Toggle Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,61
25 - 49€ 2,95
50 - 99€ 2,70
100 - 249€ 2,51
250+€ 2,29
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Accessory Type

Toggle Switch Boot

For Use With

Toggle Switch

Colour

Black

Страна на произход

France

Детайли за продукта

APEM Toggle Switch Sealing Boots

One of the main reasons switches fail is because they have not been sealed correctly when initially installed. Using sealing boots or hoods provides extra protection and can prolong the life of the components they are used with. Sealing boots prevent the ingress of dust, sand, and moisture from penetrating the switch and causing potential damage or failure.

APEM’s range of sealing boots/hoods are simple and for easy to use. Robustly designed the one-piece construction is made from a moulded toggle cover bonded to a built-in mounting nut. Easy to fit, APEM’s toggle switch boots are used in place of the original mounting nut. This encloses the base of the switch bushing forming a tight seal against the front of the panel face.

The APEM full-toggle (standard) range of sealing boots are made from a choice of tough materials. Either high-temperature Silicone or mechanically resistant Neoprene. Both types of sealing hoods have nickel-plated brass fixing hex nuts with a plain or knurled edge.

Features and Benefits

• Moulded one-piece construction
• Neoprene or Silicone boot material
• Nickel-plated brass or back hex nut
• Plain or knurled hex nut
• Operating temperature range
- Neoprene Boots: -20˚C to + 50 ˚C
- Silicone Boots: -40 ˚C to + 85˚C
• 12 x 0.75, 6.35 x 0.75 and 6 x 0.75 bushings
• Provides a waterproof seal

Applications

Toggle switch sealing hoods or boots are used in a wide range of industrial applications where extra protection is needed. The sealing boots are used to prevent the ingress of any dust, sand or water getting into the switches moving parts. Some of the most common areas are:

• Electrical panels
• Off-road vehicles
• Industrial site equipment
• Marine and boating panels
• Manufacturing assembly lines

Sealing Boot Types

Part Number U851 = 190-0709 is a black neoprene toggle switch boot with a 12 x 0.75 bushing
Part Number U1341 = 321-212 is a black silicone toggle switch boot with an M6 x 0.75 bushing
Part Number U1331 = 321-228 is a black silicone toggle switch boot with a 1/4 -40 UNS bushing

Може да се интересувате от