Технически документи
Спецификации
Brand
ApemAccessory Type
Mounting Panel
For Use With
KI, KL, KR
Series
K
Number of Ways
1
Страна на произход
France
Детайли за продукта
KR Series Accessories
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot
For mounting end panel housing order RS507-611 and for middle panel housing, order 507-615
A black panel blanking plug 507-318, useful for future switch extensions, is also available
Actuators can be removed with 507-312 tools (supplied in pairs), by placing the 2 claws under the support and pushing as indicated on the arrow on the tool
If panel mounting housings are used, assembled switches can be removed by inserting 2 tools between the switch and panel units, from the rear, to compress the snap in device
IP68 Modular KR Series
€ 3,07
€ 3,07 Всеки (ex VAT)
1
€ 3,07
€ 3,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,07 |
25 - 99 | € 2,88 |
100 - 249 | € 2,03 |
250+ | € 1,96 |
Технически документи
Спецификации
Brand
ApemAccessory Type
Mounting Panel
For Use With
KI, KL, KR
Series
K
Number of Ways
1
Страна на произход
France
Детайли за продукта
KR Series Accessories
End and middle panels housings, which dovetail into each other, enable a side stacked cluster of KR rocker switch cases, to be assembled and positioned into a long panel slot
For mounting end panel housing order RS507-611 and for middle panel housing, order 507-615
A black panel blanking plug 507-318, useful for future switch extensions, is also available
Actuators can be removed with 507-312 tools (supplied in pairs), by placing the 2 claws under the support and pushing as indicated on the arrow on the tool
If panel mounting housings are used, assembled switches can be removed by inserting 2 tools between the switch and panel units, from the rear, to compress the snap in device