Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)
€ 7,27
€ 7,27 Всеки (ex VAT)
1
€ 7,27
€ 7,27 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,27 |
25 - 49 | € 5,97 |
50 - 99 | € 5,47 |
100 - 249 | € 5,09 |
250+ | € 4,67 |
Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Switch Operation
On-(On)
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.3mm
Actuator Material
Brass
Contact Material
Gold Plated Brass
Contact Resistance
0.02Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Страна на произход
France
Детайли за продукта
Toggle Switches, Ultra-Min, Washable
Vertical and two types of right angle terminations available
Suitable for low level switching applications
Totally sealed, suitable for immersion cleaning
Wave solderable, will withstand 260°C for 5 seconds
Gold plated brass terminals
Brass actuator and PBT case
Minimum load current: 10mA at 50mV - 10μA at 5Vdc
Number of operations: 60000 (2 pos), 30000 (3 pos)