Технически документи
Спецификации
Brand
ApemOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
PCB
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
100 mA @ 40 V
Operating Temperature Range
-20 → +80°C
Страна на произход
Germany
Детайли за продукта
APEM SH6 Sub-Miniature Pushwheel
APEM's smallest panel mounted pushwheel. Snap action with audible click.
Panel mount hole 15 x 6mm
Insertion from front and rear
Gold wiping action contacts
Pushbutton
€ 15,89
€ 15,89 Всеки (ex VAT)
Стандарт
1
€ 15,89
€ 15,89 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 14 | € 15,89 |
| 15 - 49 | € 14,52 |
| 50 - 99 | € 13,36 |
| 100+ | € 12,34 |
Технически документи
Спецификации
Brand
ApemOutput Coding
BCD
Switch Readout
0 to 9
Actuator Type
Pushwheel
Terminal Type
Through Hole
Mounting Type
PCB
Contact Resistance
100mΩ
Contact Material
Gold Over Nickel Plated Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Current Rating
100 mA @ 40 V
Operating Temperature Range
-20 → +80°C
Страна на произход
Germany
Детайли за продукта
APEM SH6 Sub-Miniature Pushwheel
APEM's smallest panel mounted pushwheel. Snap action with audible click.
Panel mount hole 15 x 6mm
Insertion from front and rear
Gold wiping action contacts
