APEM Red Panel Mount Indicator, 24V dc, 6mm Mounting Hole Size, Lead Wires Termination

Технически документи
Спецификации
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Red
Current Rating
20mA
Intensity
25mcd
Length
20.3mm
Length
20.3 mm
Distrelec Product Id
30023906
Страна на произход
United Kingdom
Детайли за продукта
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
€ 4,48
€ 4,48 Всеки (ex VAT)
Стандарт
1
€ 4,48
€ 4,48 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 4,48 |
10 - 24 | € 4,10 |
25 - 49 | € 3,94 |
50 - 99 | € 3,79 |
100+ | € 3,49 |
Технически документи
Спецификации
Brand
ApemVoltage Rating
24V dc
Light Output Colour
Red
Mounting Hole Size
6mm
Lamp Type
LED
Termination Type
Lead Wires
Bezel Colour
Red
Current Rating
20mA
Intensity
25mcd
Length
20.3mm
Length
20.3 mm
Distrelec Product Id
30023906
Страна на произход
United Kingdom
Детайли за продукта
Apem 6mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
6mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 6mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised