Технически документи
Спецификации
Brand
ApemVoltage Rating
110V ac
Light Output Colour
Orange
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Orange
Current Rating
6mA
Intensity
4100mcd
Intensity
4100 mcd
Length
28.5mm
Length
28.5 mm
Страна на произход
United Kingdom
Детайли за продукта
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
€ 5,55
€ 5,55 Всеки (ex VAT)
Стандарт
1
€ 5,55
€ 5,55 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,55 |
10 - 24 | € 5,10 |
25 - 49 | € 4,89 |
50 - 99 | € 4,72 |
100+ | € 4,34 |
Технически документи
Спецификации
Brand
ApemVoltage Rating
110V ac
Light Output Colour
Orange
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
Bezel Colour
Orange
Current Rating
6mA
Intensity
4100mcd
Intensity
4100 mcd
Length
28.5mm
Length
28.5 mm
Страна на произход
United Kingdom
Детайли за продукта
Apem 12mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
12mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 12mm (2.8 x 0.8mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised