Технически документи
Спецификации
Brand
ApemIlluminated
No
Series
PR
Panel Cut Out Diameter
14.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
12V dc
LED Colour
Red
IP Rating
IP65
Contact Current Rating
50 mA
Contact DC Voltage Rating
12V
Manufacturer Part No.
PR00100L0R120
Panel Cut Out Height
25mm
Страна на произход
Italy
€ 46,87
€ 46,87 Всеки (ex VAT)
1
€ 46,87
€ 46,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ApemIlluminated
No
Series
PR
Panel Cut Out Diameter
14.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
12V dc
LED Colour
Red
IP Rating
IP65
Contact Current Rating
50 mA
Contact DC Voltage Rating
12V
Manufacturer Part No.
PR00100L0R120
Panel Cut Out Height
25mm
Страна на произход
Italy