APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

Номер на артикул на RS: 691-9666Марка: APEM№ по каталога на производителя: PBAR9AFB000A2A
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Red/Green

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)

Информацията за складовите наличности временно не е налична.

€ 80,30

€ 80,30 Всеки (ex VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

€ 80,30

€ 80,30 Всеки (ex VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Red/Green

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)