Технически документи
Спецификации
Brand
ApemIlluminated
No
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Страна на произход
France
Детайли за продукта
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.
Standards
EN61058-1
€ 57,13
€ 57,13 Всеки (ex VAT)
1
€ 57,13
€ 57,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 57,13 |
10 - 24 | € 51,40 |
25 - 49 | € 46,86 |
50 - 99 | € 42,85 |
100+ | € 40,01 |
Технически документи
Спецификации
Brand
ApemIlluminated
No
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Страна на произход
France
Детайли за продукта
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.
Standards
EN61058-1