APEM Piezo Switch, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C

Номер на артикул на RS: 226-097Марка: APEM№ по каталога на производителя: PBAR2AF3000
brand-logo

Технически документи

Спецификации

Brand

Apem

Illuminated

No

Terminal Type

Wire Lead

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 22mm series PBA

Pushbutton switches with piezo technology IP 68 diameter 22mm

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.

Standards

EN61058-1

Информацията за складовите наличности временно не е налична.

€ 49,84

€ 49,84 Всеки (ex VAT)

APEM Piezo Switch, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C

€ 49,84

€ 49,84 Всеки (ex VAT)

APEM Piezo Switch, SPST, IP68, Wire Lead, 200 mA @ 24 V dc, -40 → +75°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 49,84
10 - 24€ 44,86
25 - 49€ 40,87
50 - 99€ 37,38
100+€ 34,89

Технически документи

Спецификации

Brand

Apem

Illuminated

No

Terminal Type

Wire Lead

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 22mm series PBA

Pushbutton switches with piezo technology IP 68 diameter 22mm

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with finger-guide
.
Connection via 300mm long wires.
Led voltage (illuminated model): 5Vdc, 20mA.

Standards

EN61058-1