APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

Номер на артикул на RS: 499-4640Марка: APEM№ по каталога на производителя: PBAR1AF2000A0B
brand-logo

Технически документи

Спецификации

Brand

Apem

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 16mm series PBA

Pushbutton switches with Piezo technology, IP68, Ø 16 mm.

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.

Standards

Electromagnetic compatibility according to EN61058-1

Информацията за складовите наличности временно не е налична.

€ 68,41

€ 68,41 Всеки (ex VAT)

APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

€ 68,41

€ 68,41 Всеки (ex VAT)

APEM Illuminated Piezo Switch, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 68,41
10 - 24€ 61,57
25 - 49€ 56,10
50 - 99€ 51,31
100+€ 47,91

Технически документи

Спецификации

Brand

Apem

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

16mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Страна на произход

France

Детайли за продукта

Piezo pushbutton switches IP 68 Ø 16mm series PBA

Pushbutton switches with Piezo technology, IP68, Ø 16 mm.

Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.

Standards

Electromagnetic compatibility according to EN61058-1