Технически документи
Спецификации
Brand
ApemIlluminated
No
Terminal Type
Flying Lead
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Детайли за продукта
Piezo pushbutton switches IP 68 Ø 16mm series PBA
Pushbutton switches with Piezo technology, IP68, Ø 16 mm.
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.
Standards
Electromagnetic compatibility according to EN61058-1
€ 34,21
€ 34,21 Всеки (ex VAT)
1
€ 34,21
€ 34,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 34,21 |
10 - 24 | € 30,79 |
25 - 49 | € 28,05 |
50 - 99 | € 25,65 |
100+ | € 23,95 |
Технически документи
Спецификации
Brand
ApemIlluminated
No
Terminal Type
Flying Lead
Contact Configuration
SPST
Panel Cut Out Diameter
16mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Детайли за продукта
Piezo pushbutton switches IP 68 Ø 16mm series PBA
Pushbutton switches with Piezo technology, IP68, Ø 16 mm.
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.
Standards
Electromagnetic compatibility according to EN61058-1