Технически документи
Спецификации
Brand
ApemNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
DPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Recessed
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Страна на произход
China
Детайли за продукта
Apem DIP Switch – NDSR Series
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
€ 3,27
€ 0,654 Each (In a Bag of 5) (ex VAT)
5
€ 3,27
€ 0,654 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
5 - 95 | € 0,654 | € 3,27 |
100 - 145 | € 0,645 | € 3,22 |
150 - 195 | € 0,421 | € 2,10 |
200 - 245 | € 0,412 | € 2,06 |
250+ | € 0,407 | € 2,04 |
Технически документи
Спецификации
Brand
ApemNumber of Positions
2
Mounting Type
Through Hole
Contact Configuration
DPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Recessed
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Страна на произход
China
Детайли за продукта
Apem DIP Switch – NDSR Series
The NDSR series are SPST through-hole switches with a recessed actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating