Технически документи
Спецификации
Brand
ApemNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Страна на произход
China
Детайли за продукта
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating
€ 40,32
€ 1,008 Each (In a Tube of 40) (ex VAT)
40
€ 40,32
€ 1,008 Each (In a Tube of 40) (ex VAT)
Информацията за складовите наличности временно не е налична.
40
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
40 - 120 | € 1,008 | € 40,32 |
160 - 200 | € 0,915 | € 36,61 |
240 - 760 | € 0,84 | € 33,58 |
800 - 920 | € 0,774 | € 30,97 |
960+ | € 0,735 | € 29,41 |
Технически документи
Спецификации
Brand
ApemNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
Страна на произход
China
Детайли за продукта
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
Operation force 10N max
2mm Stroke
25mA 24Vdc, switching rating
100mA 50Vdc, non switching rating