Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

APEM 8 Way Through Hole DIP Switch SPST

Номер на артикул на RS: 282-265Марка: Apem№ по каталога на производителя: NDI08SVX
brand-logo

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

• Suitable for wave and hand soldering
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,473Each (In a Tube of 22) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,473Each (In a Tube of 22) (ex VAT)

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

• Suitable for wave and hand soldering
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,473Each (In a Tube of 22) (ex VAT)