Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Panel Cut Out Width
36.8mm
Panel Cut Out Height
21.08mm
Contact Current Rating
15 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect, Solder
Panel Cut Out Size
21.08 x 36.80mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 24V
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Страна на произход
France
Детайли за продукта
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
€ 16,29
€ 16,29 Всеки (ex VAT)
1
€ 16,29
€ 16,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
| количество | Единична цена |
|---|---|
| 1 - 49 | € 16,29 |
| 50 - 99 | € 13,37 |
| 100 - 249 | € 11,20 |
| 250 - 499 | € 9,83 |
| 500+ | € 9,38 |
Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-On
Panel Cut Out Width
36.8mm
Panel Cut Out Height
21.08mm
Contact Current Rating
15 A
Illuminated
No
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect, Solder
Panel Cut Out Size
21.08 x 36.80mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 24V
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Страна на произход
France
Детайли за продукта
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
