APEM Illuminated DPST, On-Off Rocker Switch Panel Mount

Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
36.8mm
Panel Cut Out Height
21.08mm
Contact Current Rating
15 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect, Solder
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 24V
Panel Cut Out Size
21.08 x 36.80mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83
€ 18,79
€ 18,79 Всеки (ex VAT)
1
€ 18,79
€ 18,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
36.8mm
Panel Cut Out Height
21.08mm
Contact Current Rating
15 A
Illuminated
Yes
Actuator Colour
Black
Mounting Type
Panel Mount
IP Rating
IP65
Terminal Type
Quick Connect, Solder
AC Voltage Rating
250V
Actuator Shape
Rectangular
DC Voltage Rating
12 V, 24V
Panel Cut Out Size
21.08 x 36.80mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Mechanical Life
100000Operations
Maximum Operating Temperature
+85°C
Страна на произход
France
Детайли за продукта
KG Series Rocker Switches
IP65 Sealed rocker switches with integral bezels which protect against accidental operation
6.35 (0.250) faston/solder termination
Neon illuminated versions require 230Vac, (3985077 , 3985083 )
LED illuminated versions require 12Vdc, (3985112 , 3985106 )
Ideal for applications requiring wash-down cleaning
Contact Resistance: 10mΩ
Contact Material: Silver
Panel Cut-out 21.08 x 36.83