APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal

Номер на артикул на RS: 316-513Марка: APEM№ по каталога на производителя: J161
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

11mm

Contact Resistance

0.01Ω

Страна на произход

United Kingdom

Детайли за продукта

Toggle Switches, Std, 6A

Moulded body with QMB long life wiping contacts, screw terminals and pear-shaped toggle
Mounting bush 0.468in dia., length 11mm, single locating slot
Case moulded with QMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, SPST, Screw Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

11mm

Contact Resistance

0.01Ω

Страна на произход

United Kingdom

Детайли за продукта

Toggle Switches, Std, 6A

Moulded body with QMB long life wiping contacts, screw terminals and pear-shaped toggle
Mounting bush 0.468in dia., length 11mm, single locating slot
Case moulded with QMB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от