APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

Номер на артикул на RS: 691-1606Марка: APEM№ по каталога на производителя: IRR3F422LOS
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F422LOS

Terminal Type

Through Hole

Страна на произход

France

Детайли за продукта

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

Информацията за складовите наличности временно не е налична.

€ 48,04

€ 48,04 Всеки (ex VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67

€ 48,04

€ 48,04 Всеки (ex VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Red LED, 250V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F422LOS

Terminal Type

Through Hole

Страна на произход

France

Детайли за продукта

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V