Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
1-pole on-off switch
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S452
Terminal Type
Solder
Страна на произход
France
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Contact Configuration
1-pole on-off switch
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3S452
Terminal Type
Solder
Страна на произход
France
