Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3F432
Terminal Type
Through Hole
Страна на произход
France
Детайли за продукта
Apem IR Series,16mm, IP67 momentary switches
€ 28,23
€ 28,23 Всеки (ex VAT)
1
€ 28,23
€ 28,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 28,23 |
10 - 49 | € 25,36 |
50 - 99 | € 21,18 |
100 - 249 | € 19,76 |
250+ | € 18,03 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRC3F432
Terminal Type
Through Hole
Страна на произход
France
Детайли за продукта