APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

Номер на артикул на RS: 224-631Марка: APEM№ по каталога на производителя: IPR3SAD9104
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD9104

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

€ 5,76

€ 5,76 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

€ 5,76

€ 5,76 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Orange

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD9104

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6