Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD6101
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option
€ 36,31
€ 36,31 Всеки (ex VAT)
1
€ 36,31
€ 36,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 36,31 |
10 - 49 | € 32,68 |
50 - 99 | € 27,23 |
100 - 249 | € 25,41 |
250+ | € 23,24 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD6101
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option