APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

Номер на артикул на RS: 236-9446Марка: APEM№ по каталога на производителя: IPR3FAD-2Distrelec Article No.: 13553351
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-2

Terminal Type

Through Hole

Страна на произход

France

Детайли за продукта

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

€ 19,41

€ 19,41 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

€ 19,41

€ 19,41 Всеки (ex VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 19,41
10 - 49€ 17,47
50 - 99€ 14,57
100 - 249€ 13,60
250+€ 12,43

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-2

Terminal Type

Through Hole

Страна на произход

France

Детайли за продукта

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6