Технически документи
Спецификации
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Case Colour
Black
Manufacturer Part No.
IPC1SAD2
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
€ 32,25
€ 32,25 Всеки (ex VAT)
1
€ 32,25
€ 32,25 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 32,25 |
10 - 49 | € 29,02 |
50 - 99 | € 24,22 |
100 - 249 | € 22,58 |
250+ | € 20,64 |
Технически документи
Спецификации
Brand
ApemSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Case Colour
Black
Manufacturer Part No.
IPC1SAD2
Terminal Type
Solder
Страна на произход
France
Детайли за продукта
ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6