APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

Номер на артикул на RS: 224-805Марка: APEM№ по каталога на производителя: IPC1SAD1
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD1

Страна на произход

France

Детайли за продукта

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Информацията за складовите наличности временно не е налична.

€ 35,89

€ 35,89 Всеки (ex VAT)

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

€ 35,89

€ 35,89 Всеки (ex VAT)

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 35,89
10 - 49€ 32,31
50 - 99€ 26,92
100 - 249€ 25,13
250+€ 22,97

Технически документи

Спецификации

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD1

Страна на произход

France

Детайли за продукта

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6