Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Operations
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Страна на произход
Denmark
Детайли за продукта
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing
€ 90,24
€ 90,24 Всеки (ex VAT)
1
€ 90,24
€ 90,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Operating Force
100 N
Maximum Operating Temperature
+85°C
Mechanical Life
10000000Operations
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Страна на произход
Denmark
Детайли за продукта
Multimec® illumec™ SMT/Thru hole switch kits
The Illumec switch kits are illuminated versions of Navimec series.
The Illumec kits consists of 5 switches, 4 of 1ZB16LM136 and 1 of 1ZC16LM118 with the illuminated cap
Single pole momentary
IP67 Sealing