APEM 4 Way Surface Mount DIP Switch SPST

Номер на артикул на RS: 251-9152Марка: APEM№ по каталога на производителя: IKN0403000Distrelec Article No.: 13539616
brand-logo

Технически документи

Спецификации

Brand

Apem

Number of Positions

4

Mounting Type

Surface Mount

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Страна на произход

France

Детайли за продукта

IKN series DIL switches, CMS version

Very low profile DIL switches, can be wave soldered.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2-Axis Joystick Switch Passive, IP65
€ 114,97Всеки (ex VAT)
KNITTER-SWITCH 2 Way PCB DIP Switch SPST
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,40

€ 3,40 Всеки (ex VAT)

APEM 4 Way Surface Mount DIP Switch SPST

€ 3,40

€ 3,40 Всеки (ex VAT)

APEM 4 Way Surface Mount DIP Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2-Axis Joystick Switch Passive, IP65
€ 114,97Всеки (ex VAT)
KNITTER-SWITCH 2 Way PCB DIP Switch SPST
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Apem

Number of Positions

4

Mounting Type

Surface Mount

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA @ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Страна на произход

France

Детайли за продукта

IKN series DIL switches, CMS version

Very low profile DIL switches, can be wave soldered.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2-Axis Joystick Switch Passive, IP65
€ 114,97Всеки (ex VAT)
KNITTER-SWITCH 2 Way PCB DIP Switch SPST
P.O.A.Всеки (ex VAT)