APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm

Номер на артикул на RS: 378-6482Марка: APEM№ по каталога на производителя: DTS65NV
brand-logo

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Brown

Actuator Type

Button

Dimensions

6 x 6 x 9.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Contact Material

Silver Plated Phosphor Bronze

Страна на произход

China

Детайли за продукта

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

Може да се интересувате от
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm

P.O.A.

Each (In a Pack of 20) (ex VAT)

APEM Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Brand

Apem

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Brown

Actuator Type

Button

Dimensions

6 x 6 x 9.5mm

Contact Current Rating

50 mA @ 12 V dc

Height

9.5mm

Operating Force

1.57 N

Contact Material

Silver Plated Phosphor Bronze

Страна на произход

China

Детайли за продукта

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

Може да се интересувате от
APEM Black Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)
APEM Red Button Tactile Switch, SPST 50 mA @ 12 V dc 6mm
€ 0,198Each (In a Pack of 20) (ex VAT)