APEM 2 Way PCB DIP Switch SPST

Номер на артикул на RS: 103-0743PМарка: Apem№ по каталога на производителя: DS02V
brand-logo

Технически документи

Спецификации

Brand

Apem

Number of Positions

2

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
€ 0,868Each (In a Tube of 72) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

APEM 2 Way PCB DIP Switch SPST
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

APEM 2 Way PCB DIP Switch SPST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
€ 0,868Each (In a Tube of 72) (ex VAT)

Технически документи

Спецификации

Brand

Apem

Number of Positions

2

Mounting Type

PCB

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
€ 0,868Each (In a Tube of 72) (ex VAT)