APEM 8 Way Through Hole DIP Switch SPST

Номер на артикул на RS: 205-2328Марка: Apem№ по каталога на производителя: DP08V
brand-logo

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole Piano Dip Switch SPST, Piano Actuator
€ 1,225Each (In a Tube of 21) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Through Hole DIP Switch SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole Piano Dip Switch SPST, Piano Actuator
€ 1,225Each (In a Tube of 21) (ex VAT)

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Gold over Nickel Plated Phosphor Bronze

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

50 mA@ 24 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Through Hole Piano Dip Switch SPST, Piano Actuator
€ 1,225Each (In a Tube of 21) (ex VAT)