APEM 8 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator

Номер на артикул на RS: 692-7093Марка: Apem№ по каталога на производителя: DM08V
brand-logo

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

25 mA @ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,204Each (In a Tube of 22) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
Изберете тип опаковка

P.O.A.

Each (In a Pack of 5) (ex VAT)

APEM 8 Way Surface Mount DIP Switch SPST, Raised, Slide Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,204Each (In a Tube of 22) (ex VAT)

Технически документи

Спецификации

Brand

Apem

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised, Slide

Contact Current Rating

25 mA @ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Страна на произход

China

Детайли за продукта

DM/DMR series Low profile

SPST DIL SMT Switches, Raised and recessed types available.

Top Tape sealed
Lead Spacing 7.62x2.54mm
Operation force 1000gf
Stroke 0.9mm

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,204Each (In a Tube of 22) (ex VAT)