APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 30V dc, IP67

Номер на артикул на RS: 136-1301Марка: APEM№ по каталога на производителя: AV9V22F1020870K
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Manufacturer Part No.

AV9V22F1020870K

Contact DC Voltage Rating

30V

Terminal Type

Wire Lead

Страна на произход

France

Детайли за продукта

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.

Информацията за складовите наличности временно не е налична.

€ 67,22

€ 67,22 Всеки (ex VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 30V dc, IP67

€ 67,22

€ 67,22 Всеки (ex VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Green LED, 30V dc, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

DPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

1 A

Contact Material

Sliver

Manufacturer Part No.

AV9V22F1020870K

Contact DC Voltage Rating

30V

Terminal Type

Wire Lead

Страна на произход

France

Детайли за продукта

Apem AV9 Series of Push Button Switches

Introducing the AV Series of Security Pushbutton Switches from Apem. Appealing aesthetics: Materials, Colours, Contrast, Shapes and Dimensions. Resistant to demanding enviromental requirements, rain, frost, salt, UV and vandalism.