APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP65

Номер на артикул на RS: 223-947Марка: APEM№ по каталога на производителя: AV22LC402
brand-logo

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver; Nickel Alloy

Manufacturer Part No.

AV22LC402

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

Anti-vandal pushbutton switches Ø 22mm, momentary N/O / N/C – series AV

OFF-MOM and ON-MOM dual electrical function.
Very robust and sealed.
Ergonomic ø 20 mm button
Stainless steel bushing.
Stainless steel or anodised button.
Panel thickness 1 to 6mm.

Информацията за складовите наличности временно не е налична.

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP65

P.O.A.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, 250V ac, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V ac

IP Rating

IP65

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver; Nickel Alloy

Manufacturer Part No.

AV22LC402

Terminal Type

Solder

Страна на произход

France

Детайли за продукта

Anti-vandal pushbutton switches Ø 22mm, momentary N/O / N/C – series AV

OFF-MOM and ON-MOM dual electrical function.
Very robust and sealed.
Ergonomic ø 20 mm button
Stainless steel bushing.
Stainless steel or anodised button.
Panel thickness 1 to 6mm.